ECC30DRSD-S288

Heilind Number:SULECC30DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRSD-S288

Detailed Description

The ECC30DRSDS288 Board-to-Board PCB Connector is a high-performance component designed for reliable signal transmission in demanding electronic applications. Featuring a female gender with two rows of contacts, this connector is ideal for connecting PCBs securely. Its PBT and Phosphor Bronze construction ensures durability, while gold-plated contacts guarantee excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation provide stable connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The clearance hole mount type and card extender termination method facilitate easy installation. With 60 positions and a tail length of 4.45mm, it offers versatile connectivity options. The matte tin termination plating enhances its longevity. An essential component in the realm of hi-rel electronics, the ECC30DRSDS288 Connector ensures optimal performance in mission-critical systems.