ECC30DRSD

Heilind Number:SULECC30DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRSD

Detailed Description

The ECC30DRSD is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a compact and durable construction, this connector is ideal for use in various electronic applications. With a pitch of 2.54mm and 60 positions spread across 2 rows, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into circuit boards. Made of PBT and Phosphor Bronze with gold plating, it ensures excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The clearance hole mount type and thru-hole termination method facilitate quick and secure installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances durability. Overall, the ECC30DRSD is a top choice for professionals seeking a dependable PCB connector solution.