ECC30DRSH-S288

Heilind Number:SULECC30DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRSH-S288

Detailed Description

Introducing the ECC30DRSHS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage tolerance of 700VAC. With two rows and 60 positions, it ensures versatile use in your electronic setups. The clearance hole mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee superior signal transmission, while the loop bellow contact type and straddle orientation enhance durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact height of 15.49mm and a width of 9.4mm, it saves space without compromising performance. Trust the ECC30DRSHS288 for seamless board-to-board connections in your mission-critical systems.