ECC30DRSH

Heilind Number:SULECC30DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DRSH

Detailed Description

This ECC30DRSH Board-To-Board PCB Connector offers reliable connectivity in electronic applications. Featuring a durable design with PBT and Phosphor Bronze construction, it ensures long-lasting performance. With a 3A amperage and 700VAC voltage rating, it meets high power transmission needs. The female connector with two rows and 60 positions, each with gold-plated Phosphor Bronze contacts, guarantees secure mating. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The straight orientation and loop bellow contact type provide efficient signal transmission. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. The matte tin termination plating ensures soldering reliability. In summary, the ECC30DRSH Connector is a high-quality solution for demanding board-to-board connections.