ECC30DRSI-S288

Heilind Number:SULECC30DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRSI-S288

Detailed Description

Featuring a robust design, the ECC30DRSI-S288 is a high-performance board-to-board PCB connector suitable for demanding applications. With a pitch of 2.54mm (.1 in) and two rows accommodating 60 positions, this female connector ensures secure and efficient connectivity. Its termination method via a card extender and contact material of phosphor bronze with gold plating guarantee reliable signal transmission, even in harsh environments. The loop bellow contact type and threaded mount offer added stability, while the matte tin termination plating enhances durability. Operating flawlessly within a wide temperature range of -65 to 125°C, with a maximum voltage rating of 700VAC, this connector is ideal for use in various industries. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, the ECC30DRSIS288 is a versatile solution for your PCB connection needs.