ECC30DRSI

Heilind Number:SULECC30DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRSI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU ECC30DRSI. This high-performance connector, featuring a female gender and two rows, is designed for seamless and reliable connectivity. With a threaded mount type and through-hole termination method, installation is secure and durable. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. The loop bellow contact type and straight orientation further enhance its versatility. Boasting 60 positions and a tail length of 4.83mm, it allows for multiple connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is highly reliable in harsh environments. With a compact size, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. The termination plating of Matte Tin offers added protection against corrosion. This connector falls under the category of Board-To-Board PCB Connectors and is perfect for use in electronic devices, telecommunications, and industrial equipment, among others. Meeting stringent quality standards, it guarantees optimal performance. Upgrade your connectivity solutions with the ECC30DRSI.