ECC30DRSN-S288

Heilind Number:SULECC30DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRSN-S288

Detailed Description

The ECC30DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable electrical connections. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. This female connector offers 60 positions in a 2-row configuration, making it ideal for complex circuit setups. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a tail length of 4.45mm, it allows for secure and precise connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is via card extender, offering ease of installation. Its straddle orientation and loop bellow contact type further enhance its versatility. The connector, with a height of 15.49mm and width of 9.4mm, is compact yet efficient. It is terminated with matte tin plating, ensuring compatibility with various PCBs. Overall, the ECC30DRSNS288 is a top choice for applications requiring high reliability and performance in board-to-board connections.