ECC30DRSS-S288

Heilind Number:SULECC30DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRSS-S288

Detailed Description

Introducing the ECC30DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, loop bellow contact type, and termination method of card extender make it easy to integrate into your PCB layout. With two rows and 60 positions, it offers ample connectivity options. The side-hole mount type and straddle orientation provide flexibility in installation. Gold-plated contacts and matte tin termination plating guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Measuring 15.49mm in height and 9.4mm in width, it meets industry standards for compactness. Trust the ECC30DRSS-S288 for secure and efficient board-to-board connections in your designs.