ECC30DRSS

Heilind Number:SULECC30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRSS

Detailed Description

The ECC30DRSS PCB Connector offers reliable power and signal transmission with a dual-row design, accommodating 60 positions for seamless connectivity. Featuring a durable construction of PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments. With a 3A amperage and 700VAC voltage rating, this connector is suitable for various applications. Its side hole mount and through-hole termination method provide easy and secure installation. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type enhances stability. Operating within a wide temperature range of -65 to 125°C, it is perfect for demanding industrial settings. Measuring at 15.49mm in height and 9.4mm in width, the ECC30DRSS is compact yet efficient, making it ideal for space-conscious designs. Its matte tin termination plating ensures solderability. Overall, this connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for your connectivity needs.