ECC30DRST-S288

Heilind Number:SULECC30DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRST-S288

Detailed Description

The ECC30DRST-S288 is a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector boasts a 3A amperage rating and can handle voltages up to 700VAC, making it ideal for various applications. Its female gender, two rows with 60 positions, and straddle orientation ensure versatile connectivity options. The termination method via card extender and contact type of loop bellow guarantee efficient signal transmission. Gold-plated contacts and matte tin termination plating offer excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs without compromising performance. Perfect for demanding industries, the ECC30DRSTS288 is a dependable solution for your connectivity needs.