ECC30DRST

Heilind Number:SULECC30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRST
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRST

Detailed Description

Introducing the ECC30DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 30 contacts each, this female connector ensures secure and reliable connections. Crafted with PBT and phosphor bronze, it offers excellent durability and conductivity. The gold-plated contacts enhance signal transmission efficiency while the loop bellow contact type guarantees optimal contact pressure. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount and through-hole termination method provide easy and robust installation. Measuring 15.49mm in height and 9.4mm in width, the ECC30DRST is compact yet powerful, making it ideal for a wide range of industrial and electronic applications. Trust in this connector for seamless connectivity in your projects.