ECC30DRSZ

Heilind Number:SULECC30DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRSZ

Detailed Description

Introducing our ECC30DRSZ Female Board-to-Board PCB Connector, a high-performance component designed for reliable connectivity in demanding electronic applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for seamless integration. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent industry standards for safety and performance. The straight orientation, side-hole mount type, and through-hole termination method make installation a breeze. With 60 positions and a tail length of 4.83mm, it accommodates complex PCB layouts with ease. Rated for an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. Trust the ECC30DRSZ for secure and efficient board-to-board connections in your next project.