| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DRTH-S13 |
ECC30DRTH-S13
| Heilind Number: | SULECC30DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30DRTHS13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and 2.54mm pitch, this connector features two rows of 60 female contacts with full bellow contact type, ensuring reliable signal transmission. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for high-power environments. The clearance hole mount type and card extender termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh conditions. Trust the ECC30DRTHS13 for secure and efficient board-to-board connections in your next project.

