ECC30DRTH

Heilind Number:SULECC30DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRTH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRTH

Detailed Description

Introducing the ECC30DRTH, a high-performance Board To Board PCB Connector designed for seamless connectivity in demanding electronic systems. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable operation even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various applications. The Thru Hole clearance hole mount type and termination method provide secure installation on PCBs. Each of the 60 positions is meticulously crafted with gold-plated Phosphor Bronze contacts, guaranteeing low contact resistance and high durability. With a pitch of 2.54mm, it allows for precise mating. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for aerospace, military, and industrial uses. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. The termination plating of Matte Tin ensures excellent solderability. Whether for data transmission or power distribution, the ECC30DRTH is the ideal choice for high-reliability connectivity in critical systems.