ECC30DRTI-S13

Heilind Number:SULECC30DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DRTI-S13

Detailed Description

ECC30DRTI-S13 is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a female gender and dual rows, this connector ensures seamless integration. Its threaded mount type and card extender termination method provide secure attachment. Crafted with durable PBT and phosphor bronze materials, it guarantees longevity and optimal performance. The gold-plated phosphor bronze contacts offer excellent conductivity, while the full bellow contact type enhances signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets industry standards for power and data transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. With 60 positions and a tail length of 4.7mm, it accommodates multiple connections with ease. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient installations on PCBs. The matte tin termination plating ensures corrosion resistance, further enhancing its durability. Classified under high-reliability connectors, the ECC30DRTIS13 is a dependable solution for demanding applications.