ECC30DRTI

Heilind Number:SULECC30DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DRTI

Detailed Description

The ECC30DRTI is a high-performance PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this female connector offers reliable connectivity with an amperage rating of 3A and voltage capability of 700VAC. With two rows of 60 positions each, it provides ample connectivity options on your board. The threaded mount type and through-hole termination method ensure secure and stable installation. Gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and 2.54mm pitch make it ideal for board-to-board and card edge connections. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on your PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ECC30DRTI for high-reliability connectivity in your electronic designs.