ECC30DRTN-S13

Heilind Number:SULECC30DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRTN-S13

Detailed Description

The ECC30DRTNS13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures long-lasting performance. It offers a 2.54mm pitch, 60 positions, and a maximum amperage of 3A, making it suitable for various applications. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures secure connections. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its straddle orientation, full bellow contact type, and 700VAC voltage rating further enhance its versatility. Whether for aerospace, automotive, or telecommunications systems, the ECC30DRTNS13 guarantees reliable and efficient board-to-board connections.