ECC30DRTS-S13

Heilind Number:SULECC30DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRTS-S13

Detailed Description

Introducing the ECC30DRTSS13, a high-performance Board-To-Board PCB Connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with a total of 60 positions, allowing for seamless integration into complex circuitry. With a pitch of 2.54mm and contact plating in gold, it ensures optimal signal transmission with minimal interference. The Full Bellow contact type and side hole mount offer secure and stable connections, while the termination method via card extender guarantees easy installation. Constructed with PBT and Phosphor Bronze materials, this connector is durable and can withstand harsh operating conditions, with an impressive voltage rating of 700VAC. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. With a tail length of 4.7mm and operating temperature range from -65 to 125°C, it is versatile and reliable in various environments. The ECC30DRTSS13 is the perfect solution for demanding electronic projects that require high-quality connectivity.