ECC30DRTS

Heilind Number:SULECC30DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DRTS

Detailed Description

Introducing the ECC30DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a side-hole mount type, this female connector features two rows with 60 positions, offering exceptional connectivity in a space-saving design. Constructed with PBT and high-quality phosphor bronze, it ensures durability and reliability in harsh environments. The termination method is through-hole, guaranteeing secure and stable connections. Gold contact plating provides excellent conductivity, while the full bellow contact type enhances signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for use in industrial and electronic systems. Its sleek and efficient straight orientation, along with a tail length of 5.08mm, facilitates easy installation. With matte tin termination plating, it complies with RoHS standards. Whether for telecommunications, aerospace, or automotive applications, the ECC30DRTS delivers unmatched performance and durability. Elevate your connectivity solutions with this top-of-the-line connector.