ECC30DRXI

Heilind Number:SULECC30DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRXI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRXI

Detailed Description

Introducing the ECC30DRXI Board To Board PCB Connector, a high-quality component designed for reliable electrical connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The connector's threaded mount type and through-hole termination method offer secure and stable installation on PCBs. Its 2.54mm pitch and 60 positions provide ample connectivity options, while the straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width allow for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Trust the ECC30DRXI for high-performance connectivity in your electronic designs.