ECC30DRXN

Heilind Number:SULECC30DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DRXN

Detailed Description

Ideal for high-reliability applications, the ECC30DRXN connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and efficient performance. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is designed for demanding electronic systems. Its two rows of contacts, terminated through holes with gold-plating, offer secure and reliable connections. The straight orientation, along with a pitch of 2.54mm (.1 in), allows for easy integration into circuit boards. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it provides a compact solution for board-to-board and card edge connectivity. The matte tin termination plating enhances its longevity. With 60 positions and a tail length of 4.7mm (.185 in), the ECC30DRXN is a versatile choice for PCB applications.