ECC30DRYH

Heilind Number:SULECC30DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRYH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRYH

Detailed Description

Introducing the ECC30DRYH, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage, making it ideal for power and signal transmission. Its two rows and clearance hole mount type ensure secure installation, while the Thru-Hole termination method guarantees reliable contact. The Phosphor Bronze contacts with Gold plating offer superior conductivity and durability, rated for up to 700VAC. Featuring a full bellow contact type and straight orientation, the ECC30DRYH provides 60 positions with a tail length of 11.18mm, catering to diverse connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector offers resilience in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. With Matte Tin termination plating, it ensures long-term performance. Classified under Hi-Rel connectors, the ECC30DRYH guarantees quality and reliability for mission-critical applications. Upgrade your connectivity solutions with this essential component.