ECC30DRYI-S13

Heilind Number:SULECC30DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRYI-S13

Detailed Description

Introducing the ECC30DRYIS13, a high-performance female board-to-board PCB connector designed for critical applications. With a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring two rows with a total of 60 positions, it offers ample versatility for intricate circuitry. The termination method of card extender and contact type of full bellow guarantee secure and low-resistance connections. Gold-plated phosphor bronze contacts further enhance conductivity, while the termination plating of matte tin ensures durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its threaded mount type and straddle orientation facilitate easy installation onto PCBs. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the ECC30DRYIS13 for high-reliability performance in your electronic systems.