ECC30DRYI

Heilind Number:SULECC30DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRYI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRYI

Detailed Description

Introducing the ECC30DRYI, a high-performance female connector designed for reliable board-to-board and card edge connections. With a pitch of 2.54 mm (.1 in) and featuring two rows of 60 positions, this connector offers exceptional versatility for your electronic assemblies. Its contact material, crafted from phosphor bronze, and gold plating ensure optimal conductivity and durability, even in demanding environments with a voltage rating of 700 VAC. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, the ECC30DRYI is a resilient component that meets the most stringent requirements. Its compact dimensions, with a height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), make it ideal for space-constrained applications. Trust in the ECC30DRYI for seamless and efficient connectivity in your electronic systems.