ECC30DRYN-S13

Heilind Number:SULECC30DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRYN-S13

Detailed Description

The ECC30DRYNS13 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Constructed with durable PBT housing and featuring phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power delivery capabilities. The connector's dual-row design with 60 positions and a 2.54mm pitch allows for versatile connectivity options. Its card extender termination method and straddle orientation make it easy to integrate into PCB assemblies. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving benefits. The ECC30DRYNS13 is ideal for applications in industries such as aerospace, telecommunications, and industrial automation, where high reliability and performance are essential.