ECC30DRYN

Heilind Number:SULECC30DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRYN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRYN

Detailed Description

Introducing the ECC30DRYN, a high-performance board-to-board connector designed for precision connectivity in demanding environments. With a female gender and two rows, it offers seamless integration into your PCB setups. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the Full Bellow design enhances signal integrity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. With a pitch of 2.54mm and 60 positions, it allows for efficient data transmission. The termination method of Thru Hole with Matte Tin plating ensures secure attachment. Suitable for a wide temperature range (-65 to 125 °C), this connector is ideal for industrial applications where resilience is key. Compact in size (10.95mm height, 8.38mm width), it saves space without compromising functionality. Trust the ECC30DRYN for robust and precise board-to-board connections in your projects.