ECC30DRYS

Heilind Number:SULECC30DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DRYS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DRYS

Detailed Description

The ECC30DRYS is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a 3A amperage and 700VAC voltage rating, it provides efficient power transmission. The female connector, with two rows and a side-hole mount type, offers versatility in installation. Using a Thru Hole termination method with gold-plated Phosphor Bronze contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and straight orientation with 60 positions make it suitable for various PCB setups. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a 10.95mm height and 8.38mm width, saves space on the board. Additionally, with Matte Tin termination plating, it ensures long-term reliability. Perfect for applications requiring high-reliability connectors, the ECC30DRYS is a standout choice in the connector market.