ECC30DSXN

Heilind Number:SULECC30DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DSXN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DSXN

Detailed Description

Introducing the ECC30DSXN, a high-performance female board-to-board PCB connector designed for optimal signal transfer in electronic applications. Featuring 30 gold-plated contact positions with a pitch of 2.54mm, this connector ensures reliable connectivity even in demanding environments. The phosphor bronze contacts with full bellow construction offer durability and stability, rated for 3A and 700VAC. With a straight orientation and through-hole termination method, it guarantees easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC30DSXN is ideal for use in various industries. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained PCB layouts. Trust in the ECC30DSXN for efficient and long-lasting board-to-board connections.