ECC30DTAD

Heilind Number:SULECC30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DTAD

Detailed Description

Introducing the ECC30DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation, this connector features two rows of 60 female contacts, each crafted from durable phosphor bronze and gold-plated for optimal conductivity. Rated for 3A and 700VAC, this connector ensures reliable power and signal transmission. Its clearance hole mount and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, the ECC30DTAD offers compact connectivity without sacrificing performance. Trust in its matte tin termination plating for long-term durability. Perfect for aerospace, defense, and industrial applications, this connector is a true engineering marvel.