ECC30DTAI

Heilind Number:SULECC30DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTAI

Detailed Description

ECC30DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. Its female, right-angle orientation with two rows and a contact pitch of 2.54mm allows for efficient PCB integration. The contact material is gold-plated phosphor bronze, providing excellent conductivity and longevity. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The termination method is through-hole, with a matte tin plating for secure solder connections. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for connectivity needs. The ECC30DTAI is a versatile component, suitable for a variety of applications in industries such as aerospace, defense, and telecommunications.