ECC30DTAN

Heilind Number:SULECC30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTAN

Detailed Description

Introducing the ECC30DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable power delivery with a 3A amperage rating and a maximum voltage of 700VAC. With two rows of 60 female contacts, it offers ample connectivity in a compact form factor, suitable for space-constrained environments. The gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 125°C, the ECC30DTAN is built to withstand harsh industrial environments. Its right-angle orientation and 2.54mm pitch provide flexibility in PCB layout design. Ideal for applications where durability and performance are paramount, this connector is a go-to solution for engineers in various industries.