ECC30DTAS

Heilind Number:SULECC30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTAS

Detailed Description

Introducing the ECC30DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 60 contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm, it offers precise connectivity in tight spaces. Its loop bellow contact type ensures reliable signal transmission, while the right-angle orientation and side-hole mount type allow for flexible installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating guarantees long-term durability. Measuring just 15.49mm in height and 9.4mm in width, the ECC30DTAS is compact yet powerful, making it ideal for industrial and commercial electronics. Upgrade your connectivity solution with this top-of-the-line connector.