ECC30DTAT

Heilind Number:SULECC30DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTAT

Detailed Description

Introducing the ECC30DTAT, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this female connector ensures optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for demanding applications. The threaded mount type and through-hole termination method guarantee secure and stable installation. This connector, with two rows of 60 loop bellow contacts, offers efficient signal transmission with a pitch of 2.54mm. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Terminated with matte tin for enhanced durability, the ECC30DTAT is a top choice for critical connectivity in electronic systems.