ECC30DTBD-S189

Heilind Number:SULECC30DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTBD-S189

Detailed Description

The ECC30DTBD-S189 connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. This female connector, with two rows and a clearance hole mount type, offers easy installation on PCBs. Its Thru Hole termination method and gold-plated Phosphor Bronze contacts guarantee excellent conductivity. The 2.54mm pitch and 60 positions provide versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and loop bellow contact type optimize space utilization. With a tail length of 4.57mm and a compact design measuring 15.49mm in height and 9.4mm in width, it's perfect for space-restricted setups. The termination plating of Matte Tin ensures long-term durability. This connector falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and is a reliable component for various electronic systems.