ECC30DTBD

Heilind Number:SULECC30DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DTBD

Detailed Description

SKU ECC30DTBD presents a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power transmission requirements. The female connector, with two rows and a right-angle orientation, offers efficient PCB mating. Its gold-plated Phosphor Bronze contacts guarantee excellent signal integrity. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance durability. With 60 positions and a pitch of 2.54mm, it enables precise and secure connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. The matte tin termination plating ensures corrosion resistance. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or telecommunications, the ECC30DTBD connector delivers reliable performance.