ECC30DTBI

Heilind Number:SULECC30DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTBI

Detailed Description

Introducing the ECC30DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, with a threaded mount type, boasts exceptional durability and reliability. Featuring two rows with a total of 60 positions, it allows for efficient signal transmission. The contact material of phosphor bronze with gold plating ensures optimal conductivity, while the loop bellow contact type offers secure connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a pitch of 2.54mm and a right-angle orientation, it offers versatility in PCB layout design. The termination method of thru-hole with matte tin plating guarantees easy and secure installation. Measuring .61 inches in height and 9.4mm in width, the ECC30DTBI is compact yet robust. Ideal for telecommunications, aerospace, and industrial applications, this connector is a reliable choice for your connectivity needs.