ECC30DTBN

Heilind Number:SULECC30DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTBN

Detailed Description

The ECC30DTBN connector offers reliable and durable board-to-board or card edge connectivity, ideal for high-performance electronic applications. Featuring a dual-row design with a total of 60 female contacts, this connector ensures secure and efficient signal transmission. Constructed with PBT and phosphor bronze materials, it guarantees excellent conductivity and resistance to corrosion. The gold-plated contacts further enhance signal integrity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. The termination method of thru-hole soldering with matte tin plating offers easy and reliable assembly. Compact in size with dimensions of 9.4mm x 15.49mm x 4.57mm, it is perfect for space-constrained PCB layouts. Trust the ECC30DTBN for your demanding connectivity needs.