| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DTBS |
ECC30DTBS
| Heilind Number: | SULECC30DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DTBS |
| ECAD Model: |
Specifications
Detailed Description
ECC30DTBS is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a compact size and a right-angle orientation, it offers efficient connectivity in tight spaces. The female connector features two rows of 60 gold-plated contact loops, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Its phosphor bronze construction with matte tin termination guarantees durability and excellent conductivity even in harsh environments, with an operating temperature range of -65 to 125°C. The side-hole mount and thru-hole termination method facilitate easy and secure installation. Meeting stringent quality standards, this connector is ideal for industries requiring precision and reliability in their electronic connections.

