ECC30DTBT

Heilind Number:SULECC30DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTBT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTBT

Detailed Description

The ECC30DTBT is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity in various applications. With a 3A amperage and 700VAC voltage rating, it delivers optimal power transmission. The female gender, right-angle orientation, and threaded mount type make it easy to install and suitable for tight spaces. Gold-plated contacts on a pitch of 2.54mm guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. With 60 positions and a termination method of thru-hole, it offers versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact dimensions of 15.49mm in height and 9.4mm in width, with a tail length of 4.57mm, make it ideal for space-constrained designs. The matte tin termination plating ensures secure soldering. Perfect for demanding applications, the ECC30DTBT is a top choice for engineers seeking high-quality PCB connectors.