ECC30DTKD-S288

Heilind Number:SULECC30DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DTKD-S288

Detailed Description

Introducing the ECC30DTKD-S288, a high-performance female PCB connector designed for precision connectivity. With a pitch of 2.54mm (.1 in) and two rows accommodating 60 positions, this connector ensures efficient data transfer in electronic assemblies. Crafted from PBT and featuring Phosphor Bronze contacts with gold plating, it guarantees reliable conductivity even in demanding environments. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it is suitable for a wide range of applications. The termination method via card extender and matte tin plating on the termination ensure easy and secure installation. Measuring .61 inches in height and with a connector width of 9.4mm (.37 in), it offers a compact yet robust solution. Whether in hi-rel or standard applications, the ECC30DTKDS288 is the connector of choice for seamless board-to-board connections.