ECC30DTKH-S288

Heilind Number:SULECC30DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTKH-S288

Detailed Description

The PBT & Phosphor Bronze 3A Female Board to Board PCB Connector, ECC30DTKH-S288, is a high-quality component designed for reliable electrical connections in electronic devices. With two rows and 60 positions, this connector offers ample connectivity options. Featuring a clearance hole mount type and card extender termination method, installation is convenient. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Its loop bellow contact type and straddle orientation further enhance performance. Operating at a voltage of 700 VAC and with an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained PCB layouts. Termination plating with matte tin offers added protection against corrosion. Whether in industrial machinery, telecommunications equipment, or aerospace systems, this ECC30DTKHS288 connector delivers dependable connectivity.