ECC30DTKH

Heilind Number:SULECC30DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTKH

Detailed Description

Introducing the ECC30DTKH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring PBT and Phosphor Bronze construction, this female connector with two rows and 60 positions ensures seamless connectivity. The termination method via clearance hole and contact material plated with gold guarantee optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The straight orientation and loop bellow contact type make it versatile for various applications. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, facilitates space-saving on PCBs. Trust the ECC30DTKH for superior performance in your electronic designs.