ECC30DTKI-S288

Heilind Number:SULECC30DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTKI-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC30DTKI-S288, features a robust design for reliable connectivity in demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures efficient power transmission. Its female gender and 2 rows of 60 positions accommodate complex circuitry with ease. The threaded mount type and card extender termination method offer secure attachment and easy installation. Constructed with Phosphor Bronze contacts plated with gold for enhanced conductivity, this connector guarantees low contact resistance. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it suits various environments. The loop bellow contact type and straddle orientation ensure stable connections. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating provides durability. Ideal for high-reliability applications, the ECC30DTKIS288 connector is a dependable solution for your PCB connectivity needs.