ECC30DTKI

Heilind Number:SULECC30DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTKI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTKI

Detailed Description

The ECC30DTKI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 60 contacts, this connector offers reliable connectivity in a straight orientation. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments. The gold-plated contacts provide excellent conductivity, while the threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the stringent requirements of electronic systems. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating further enhances its durability. Whether in aerospace, telecommunications, or industrial equipment, the ECC30DTKI connector delivers exceptional performance, making it a reliable choice for your connectivity needs.