ECC30DTKN

Heilind Number:SULECC30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTKN

Detailed Description

Introducing the ECC30DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 60 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 2.54mm, it offers precise alignment on PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and no mounting requirement make installation easy. With a wide operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The matte tin termination plating ensures durability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the ECC30DTKN for secure and efficient board-to-board connections in your electronic designs.