ECC30DTMD

Heilind Number:SULECC30DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DTMD

Detailed Description

The ECC30DTMD is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring two rows and 60 positions, it offers reliable connectivity in compact spaces. The female gender and clearance hole mount type make it easy to install on PCBs. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation provide flexibility in design. With a wide operating temperature range of -65 to 125 °C and a matte tin termination plating, it can withstand harsh environments. Perfect for aerospace, defense, and industrial applications, the ECC30DTMD is a reliable and high-quality connector solution.