ECC30DTMH-S189

Heilind Number:SULECC30DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTMH-S189

Detailed Description

Introducing the ECC30DTMHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this female connector features two rows of 30 gold-plated phosphor bronze contacts, ensuring reliable connectivity. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The termination method of clearance hole and thru-hole mounting make installation easy and secure. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further enhance durability. Perfect for applications where space is limited and rugged performance is essential, the ECC30DTMHS189 is a top choice for engineers and manufacturers in the aerospace, defense, and industrial sectors.