ECC30DTMH

Heilind Number:SULECC30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DTMH

Detailed Description

The ECC30DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. This female connector, with two rows of 60 positions, offers ample connectivity options. The termination method of thru-hole mounting with a clearance hole design ensures easy and secure installation. Its right-angle orientation and loop bellow contact type provide versatility in usage. Operating within a wide temperature range of -65 to 125°C, it is suitable for both standard and challenging operating conditions. The connector's compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Certified for quality and performance, the ECC30DTMH is the perfect choice for mission-critical electronic systems.