ECC30DTMI

Heilind Number:SULECC30DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DTMI

Detailed Description

The ECC30DTMI is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type facilitate secure installations. The termination method of thru hole, contact material of phosphor bronze with gold plating, and loop bellow contact type guarantee optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of electronic devices. Its right-angle orientation, 60 positions, and .25-inch tail length provide versatility in PCB design. The ECC30DTMI, measuring .61 inches in height and 9.4mm in width, offers a compact yet robust solution for your connectivity needs. Terminated with matte tin, it ensures long-lasting performance. Whether in aerospace, defense, or industrial applications, this connector is the epitome of reliability. Elevate your PCB designs with the ECC30DTMI.