ECC30DTMS-S189

Heilind Number:SULECC30DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DTMS-S189

Detailed Description

The ECC30DTMSS189 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows, it offers a secure side hole mount and through-hole termination method. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures longevity and performance. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees excellent conductivity and safety. The loop bellow contact type and right-angle orientation make it versatile for various applications. With 60 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. The matte tin termination plating enhances durability. Perfect for high-reliability use in industries such as aerospace, defense, and telecommunications, the ECC30DTMSS189 is a top choice for demanding electronic connectivity needs.